Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ELXY630ELL181MJ30S | |
|---|---|
DigiKey Part Number | 565-1862-ND |
Manufacturer | |
Manufacturer Product Number | ELXY630ELL181MJ30S |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY630ELL181MJ30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 384 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 960 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ630ELL181MJ20S | Chemi-Con | 2.762 | 565-ELXZ630ELL181MJ20S-ND | 1,02000 € | Similar |
| EEU-FC1J181 | Panasonic Industry | 210 | P11272-ND | 0,93000 € | Similar |
| EEU-FC1J181B | Panasonic Industry | 0 | EEU-FC1J181B-ND | 0,27992 € | Similar |
| EEU-FC1J181S | Panasonic Industry | 0 | P10345-ND | 1,33000 € | Similar |
| EEU-FC1J181SB | Panasonic Industry | 1.309 | 10-EEU-FC1J181SBCT-ND | 1,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37812 € | 378,12 € |
| Unit Price without VAT: | 0,37812 € |
|---|---|
| Unit Price with VAT: | 0,45753 € |











