
ELXY630ELL121MJ20S | |
|---|---|
DigiKey Part Number | 565-1860-ND |
Manufacturer | |
Manufacturer Product Number | ELXY630ELL121MJ20S |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY630ELL121MJ20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ630ELL121MJ16S | Chemi-Con | 740 | 565-2032-ND | 0,91000 € | Similar |
| EEU-FC1J121 | Panasonic Industry | 1.681 | P11271-ND | 0,81000 € | Similar |
| EEU-FC1J121B | Panasonic Industry | 323 | 10-EEU-FC1J121BCT-ND | 0,82000 € | Similar |
| UPJ1J121MPD | Nichicon | 884 | 493-15650-ND | 0,62000 € | Similar |
| UPM1J121MPD | Nichicon | 949 | 493-15760-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57100 € | 5,71 € |
| 50 | 0,43380 € | 21,69 € |
| 100 | 0,39030 € | 39,03 € |
| 500 | 0,31534 € | 157,67 € |
| 2.000 | 0,27209 € | 544,18 € |
| 4.000 | 0,25578 € | 1.023,12 € |
| 6.000 | 0,24755 € | 1.485,30 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

