220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY350ETD221MJ16S

DigiKey Part Number
565-ELXY350ETD221MJ16SCT-ND - Cut Tape (CT)
565-ELXY350ETD221MJ16STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXY350ETD221MJ16S
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
412.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
825 mA @ 100 kHz
Part Status
Active
Impedance
84 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.556
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35500 €3,55 €
500,26500 €13,25 €
1000,23640 €23,64 €
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,17628 €141,02 €
1.6000,16256 €260,10 €
2.4000,15563 €373,51 €
4.0000,14791 €591,64 €
5.6000,14336 €802,82 €
8.0000,13898 €1.111,84 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68970 €