
ELXY350ETD221MJ16S | |
|---|---|
DigiKey Part Number | 565-ELXY350ETD221MJ16SCT-ND - Cut Tape (CT) 565-ELXY350ETD221MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXY350ETD221MJ16S |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 412.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 825 mA @ 100 kHz |
Part Status Active | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35500 € | 3,55 € |
| 50 | 0,26500 € | 13,25 € |
| 100 | 0,23640 € | 23,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,17628 € | 141,02 € |
| 1.600 | 0,16256 € | 260,10 € |
| 2.400 | 0,15563 € | 373,51 € |
| 4.000 | 0,14791 € | 591,64 € |
| 5.600 | 0,14336 € | 802,82 € |
| 8.000 | 0,13898 € | 1.111,84 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

