Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXY250EC3332ML35S | |
|---|---|
DigiKey Part Number | ELXY250EC3332ML35S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXY250EC3332ML35S |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9125 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.55 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.437" (36.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY250ELL332ML35S | Chemi-Con | 381 | 565-ELXY250ELL332ML35S-ND | 3,19000 € | Parametric Equivalent |
| B41888C5338M000 | TDK | 1.394 | B41888C5338M000-ND | 2,67000 € | Parametric Equivalent |
| MAL215036332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215036332E3-ND | 1,86728 € | Parametric Equivalent |
| MAL215056332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215056332E3-ND | 1,85797 € | Parametric Equivalent |
| MAL215066332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215066332E3-ND | 1,87177 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72696 € | 363,48 € |
| Unit Price without VAT: | 0,72696 € |
|---|---|
| Unit Price with VAT: | 0,87962 € |






