
ELXV800ELL471ML30S | |
|---|---|
DigiKey Part Number | 565-ELXV800ELL471ML30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV800ELL471ML30S |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV800ELL471ML30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 895 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Part Status Active | Impedance 58 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,68100 € | 16,81 € |
| 50 | 1,33240 € | 66,62 € |
| 100 | 1,22260 € | 122,26 € |
| 500 | 1,03356 € | 516,78 € |
| 1.000 | 0,97409 € | 974,09 € |
| 2.500 | 0,91066 € | 2.276,65 € |
| 5.000 | 0,87205 € | 4.360,25 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,04920 € |

