Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent

ELXV6R3ELL122MJ20S | |
|---|---|
DigiKey Part Number | ELXV6R3ELL122MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV6R3ELL122MJ20S |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV6R3ELL122MJ20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 742 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV6R3ETD122MJ20S | Chemi-Con | 0 | ELXV6R3ETD122MJ20S-ND | 0,16981 € | Parametric Equivalent |
| ELXZ100ELL122MJ20S | Chemi-Con | 0 | 565-1907-ND | 0,26650 € | Parametric Equivalent |
| B41888C3128M000 | TDK | 0 | B41888C3128M000-ND | 0,22559 € | Upgrade |
| UPW1A122MPD | Nichicon | 904 | 493-1748-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29406 € | 588,12 € |
| Unit Price without VAT: | 0,29406 € |
|---|---|
| Unit Price with VAT: | 0,35581 € |





