1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV500ELL152MM30S

DigiKey Part Number
565-ELXV500ELL152MM30S-ND
Manufacturer
Manufacturer Product Number
ELXV500ELL152MM30S
Description
CAP ALUM 1500UF 20% 50V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXV500ELL152MM30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.404 A @ 120 Hz
Ripple Current @ High Frequency
2.34 A @ 100 kHz
Impedance
26 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,13600 €21,36 €
501,70960 €85,48 €
2501,43176 €357,94 €
5001,34430 €672,15 €
1.0001,27169 €1.271,69 €
2.5001,19425 €2.985,62 €
5.0001,14711 €5.735,55 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,82360 €