
ELXV250ETD331MJ16S | |
|---|---|
DigiKey Part Number | 565-5016-2-ND - Tape & Reel (TR) 565-5016-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELXV250ETD331MJ16S |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 536.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 825 mA @ 100 kHz |
Part Status Active | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV250ELL331MJ16S | Chemi-Con | 1.940 | 565-ELXV250ELL331MJ16S-ND | 0,87000 € | Parametric Equivalent |
| ELXY250ELL331MJ16S | Chemi-Con | 336 | 565-1795-ND | 0,94000 € | Parametric Equivalent |
| ELXY250ETD331MJ16S | Chemi-Con | 782 | 565-ELXY250ETD331MJ16SCT-ND | 0,77000 € | Parametric Equivalent |
| ELXZ350ELL331MJ16S | Chemi-Con | 2.000 | 565-1984-ND | 0,89000 € | Parametric Equivalent |
| ELXZ350ETD331MJ16S | Chemi-Con | 674 | 565-ELXZ350ETD331MJ16SCT-ND | 0,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,21380 € | 21,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,15864 € | 126,91 € |
| 1.600 | 0,14603 € | 233,65 € |
| 2.400 | 0,13966 € | 335,18 € |
| 4.000 | 0,13256 € | 530,24 € |
| 5.600 | 0,12838 € | 718,93 € |
| 8.000 | 0,12435 € | 994,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

