
ELXS501VSN221MR45S | |
|---|---|
DigiKey Part Number | 565-3602-ND |
Manufacturer | |
Manufacturer Product Number | ELXS501VSN221MR45S |
Description | CAP ALUM 220UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS501VSN221MR45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.33 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9019 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 € | 17,71 € |
| 10 | 13,20800 € | 132,08 € |
| 50 | 11,35420 € | 567,71 € |
| 200 | 10,28725 € | 2.057,45 € |
| 600 | 9,68293 € | 5.809,76 € |
| Unit Price without VAT: | 17,71000 € |
|---|---|
| Unit Price with VAT: | 21,42910 € |

