
ELHS451VSN681MR60S | |
|---|---|
DigiKey Part Number | 565-ELHS451VSN681MR60S-ND |
Manufacturer | |
Manufacturer Product Number | ELHS451VSN681MR60S |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHS451VSN681MR60S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.33 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3319 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.461" (62.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,26000 € | 23,26 € |
| 10 | 17,62500 € | 176,25 € |
| 50 | 15,30560 € | 765,28 € |
| 200 | 13,97090 € | 2.794,18 € |
| 600 | 13,45137 € | 8.070,82 € |
| Unit Price without VAT: | 23,26000 € |
|---|---|
| Unit Price with VAT: | 28,14460 € |

