
EKZN500ELL222MMN3S | |
|---|---|
DigiKey Part Number | 565-4079-ND |
Manufacturer | |
Manufacturer Product Number | EKZN500ELL222MMN3S |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN500ELL222MMN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.06 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.08 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB500ELL222MMN3S | Chemi-Con | 168 | 565-EKYB500ELL222MMN3S-ND | 4,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,32600 € | 23,26 € |
| 50 | 1,86840 € | 93,42 € |
| 250 | 1,57020 € | 392,55 € |
| 500 | 1,47634 € | 738,17 € |
| 1.000 | 1,39840 € | 1.398,40 € |
| 2.500 | 1,31529 € | 3.288,23 € |
| 5.000 | 1,26469 € | 6.323,45 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,15030 € |

