
EKZN500ELL222ML40S | |
|---|---|
DigiKey Part Number | 565-4078-ND |
Manufacturer | |
Manufacturer Product Number | EKZN500ELL222ML40S |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN500ELL222ML40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.375 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,23100 € | 22,31 € |
| 50 | 1,78900 € | 89,45 € |
| 250 | 1,50088 € | 375,22 € |
| 500 | 1,41020 € | 705,10 € |
| 1.000 | 1,33492 € | 1.334,92 € |
| 2.500 | 1,25463 € | 3.136,57 € |
| 5.000 | 1,20575 € | 6.028,75 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,99300 € |

