
EKZH6R3ELL222MJ20S | |
|---|---|
DigiKey Part Number | 565-EKZH6R3ELL222MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKZH6R3ELL222MJ20S |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZH6R3ELL222MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.96 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49600 € | 4,96 € |
| 50 | 0,37440 € | 18,72 € |
| 100 | 0,33600 € | 33,60 € |
| 500 | 0,26972 € | 134,86 € |
| 2.000 | 0,23147 € | 462,94 € |
| 4.000 | 0,21704 € | 868,16 € |
| 6.000 | 0,20975 € | 1.258,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

