MFR Recommended
Upgrade

EKZE500ETD121MH15D | |
|---|---|
DigiKey Part Number | EKZE500ETD121MH15D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EKZE500ETD121MH15D |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 61 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN630ELL121MJC5S | Chemi-Con | 3.714 | 565-4086-ND | 0,77000 € | MFR Recommended |
| UHE1H121MPD1TA | Nichicon | 1.344 | 493-UHE1H121MPD1TACT-ND | 0,48000 € | Upgrade |



