
EKZE500ELL331MJ25S | |
|---|---|
DigiKey Part Number | 565-1711-ND |
Manufacturer | |
Manufacturer Product Number | EKZE500ELL331MJ25S |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE500ELL331MJ25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 935 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.87 A @ 100 kHz |
Packaging Bulk | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,71500 € | 7,15 € |
| 50 | 0,54720 € | 27,36 € |
| 100 | 0,49440 € | 49,44 € |
| 500 | 0,40330 € | 201,65 € |
| 1.000 | 0,37459 € | 374,59 € |
| 3.000 | 0,33872 € | 1.016,16 € |
| 5.000 | 0,32532 € | 1.626,60 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |

