EKZE350EC3271MH20D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1.000
Unit Price: 0,78000 €
Datasheet

Direct


Nichicon
In Stock: 1.647
Unit Price: 0,65000 €
Datasheet

Direct


Nichicon
In Stock: 1.994
Unit Price: 0,60000 €
Datasheet

Direct


Nichicon
In Stock: 1.990
Unit Price: 0,60000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.090
Unit Price: 0,75000 €
Datasheet
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE350EC3271MH20D

DigiKey Part Number
EKZE350EC3271MH20D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EKZE350EC3271MH20D
Description
CAP ALUM 270UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
625 mA @ 120 Hz
Series
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Packaging
Tape & Reel (TR)
Impedance
41 mOhms
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1V271MPD1TANichicon1.000493-UHD1V271MPD1TACT-ND0,78000 €Direct
UHD1V271MPD1TDNichicon1.647493-UHD1V271MPD1TDCT-ND0,65000 €Direct
UHV1V271MPD1TANichicon1.994493-UHV1V271MPD1TACT-ND0,60000 €Direct
UHV1V271MPD1TDNichicon1.990493-UHV1V271MPD1TDCT-ND0,60000 €Direct
UHE1V271MPD1TANichicon0493-UHE1V271MPD1TACT-ND0,65000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes