
EKZE101ELL821MM40S | |
|---|---|
DigiKey Part Number | 565-1746-ND |
Manufacturer | |
Manufacturer Product Number | EKZE101ELL821MM40S |
Description | CAP ALUM 820UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE101ELL821MM40S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.62 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Packaging Bulk | Impedance 26 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB101ELL821MMP1S | Chemi-Con | 540 | 565-EKYB101ELL821MMP1S-ND | 4,22000 € | Direct |
| EKZN101ELL821MMP1S | Chemi-Con | 1.417 | 565-4152-ND | 3,77000 € | Direct |
| UHE2A821MHD | Nichicon | 2.949 | 493-1686-ND | 3,31000 € | Parametric Equivalent |
| UHW2A821MHD6 | Nichicon | 135 | 493-14593-ND | 4,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 2,80500 € | 28,05 € |
| 50 | 2,27040 € | 113,52 € |
| 250 | 1,92216 € | 480,54 € |
| 500 | 1,81264 € | 906,32 € |
| 1.000 | 1,72167 € | 1.721,67 € |
| 2.500 | 1,62468 € | 4.061,70 € |
| 5.000 | 1,56565 € | 7.828,25 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,96100 € |

