
EKZE101ELL681MMP1S | |
|---|---|
DigiKey Part Number | 565-1745-ND |
Manufacturer | |
Manufacturer Product Number | EKZE101ELL681MMP1S |
Description | CAP ALUM 680UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE101ELL681MMP1S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Packaging Bulk | Impedance 27 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB101ELL681MMN3S | Chemi-Con | 174 | 565-EKYB101ELL681MMN3S-ND | 4,28000 € | Direct |
| EKY-101ELL681MMP1S | Chemi-Con | 645 | 565-EKY-101ELL681MMP1S-ND | 3,03000 € | Parametric Equivalent |
| 860040881013 | Würth Elektronik | 162 | 732-860040881013CT-ND | 6,43000 € | Parametric Equivalent |
| UHE2A681MHD | Nichicon | 2.992 | 493-1685-ND | 2,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,58500 € | 25,85 € |
| 50 | 2,08540 € | 104,27 € |
| 250 | 1,75992 € | 439,98 € |
| 500 | 1,65752 € | 828,76 € |
| 1.000 | 1,57248 € | 1.572,48 € |
| 2.500 | 1,48179 € | 3.704,47 € |
| 5.000 | 1,42659 € | 7.132,95 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,58590 € |

