
EKYB630ELL681MK30S | |
|---|---|
DigiKey Part Number | 565-EKYB630ELL681MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB630ELL681MK30S |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB630ELL681MK30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.449 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.415 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,14800 € | 11,48 € |
| 50 | 0,89640 € | 44,82 € |
| 100 | 0,81680 € | 81,68 € |
| 500 | 0,67988 € | 339,94 € |
| 1.000 | 0,63677 € | 636,77 € |
| 3.000 | 0,58290 € | 1.748,70 € |
| 5.000 | 0,56276 € | 2.813,80 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,11750 € |

