
EKYA630ELL122MLN3S | |
|---|---|
DigiKey Part Number | 565-EKYA630ELL122MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA630ELL122MLN3S |
Description | CAP ALUM 1200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA630ELL122MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.85 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB630ELL122MLN3S | Chemi-Con | 34 | 565-EKYB630ELL122MLN3S-ND | 3,00000 € | Parametric Equivalent |
| EKZN630ELL122MLN3S | Chemi-Con | 401 | 565-EKZN630ELL122MLN3S-ND | 3,37000 € | Parametric Equivalent |
| 63ZLH1200MEFC16X31.5 | Rubycon | 14.749 | 1189-1503-ND | 2,12000 € | Direct |
| UHW1J122MHD | Nichicon | 287 | 493-14569-ND | 3,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,71900 € | 17,19 € |
| 50 | 1,36420 € | 68,21 € |
| 100 | 1,25220 € | 125,22 € |
| 500 | 1,05948 € | 529,74 € |
| 1.000 | 0,99887 € | 998,87 € |
| 2.500 | 0,93424 € | 2.335,60 € |
| 5.000 | 0,89489 € | 4.474,45 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,12180 € |

