
EKY-800ETS801MM25S | |
|---|---|
DigiKey Part Number | 565-EKY-800ETS801MM25SCT-ND - Cut Tape (CT) 565-EKY-800ETS801MM25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-800ETS801MM25S |
Description | CAP ALUM 800UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Lead Spacing 0.295" (7.50mm) |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" Dia (18.00mm) |
Part Status Active | Height - Seated (Max) 1.043" (26.50mm) |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can |
Voltage - Rated 80 V | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-800ELL801MM25S | Chemi-Con | 419 | 565-EKY-800ELL801MM25S-ND | 2,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,69000 € | 16,90 € |
| 50 | 1,33960 € | 66,98 € |
| 100 | 1,22910 € | 122,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,76584 € | 191,46 € |
| 500 | 0,71206 € | 356,03 € |
| 750 | 0,68492 € | 513,69 € |
| 1.250 | 0,65466 € | 818,33 € |
| 1.750 | 0,63689 € | 1.114,56 € |
| 2.500 | 0,61971 € | 1.549,27 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,06130 € |

