
EKY-800ELL331ML20S | |
|---|---|
DigiKey Part Number | 565-EKY-800ELL331ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-800ELL331ML20S |
Description | CAP ALUM 330UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-800ELL331ML20S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.35 A @ 100 kHz |
Packaging Bulk | Impedance 48 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,09000 € | 10,90 € |
| 50 | 0,84880 € | 42,44 € |
| 100 | 0,77280 € | 77,28 € |
| 500 | 0,64182 € | 320,91 € |
| 1.000 | 0,60056 € | 600,56 € |
| 2.500 | 0,55658 € | 1.391,45 € |
| 5.000 | 0,52978 € | 2.648,90 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |

