Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKY-6R3ELL681MHB5D | |
|---|---|
DigiKey Part Number | 565-EKY-6R3ELL681MHB5D-ND |
Manufacturer | |
Manufacturer Product Number | EKY-6R3ELL681MHB5D |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 384 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Packaging Bulk | Impedance 130 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE0J681MPD | Nichicon | 3.533 | 493-1465-ND | 0,51000 € | Direct |
| 10ZLH680MEFC8X11.5 | Rubycon | 39.293 | 1189-1718-ND | 0,38000 € | Parametric Equivalent |
| 10ZLH680MEFCT78X11.5 | Rubycon | 0 | 10ZLH680MEFCT78X11.5-ND | 0,10188 € | Parametric Equivalent |
| 10ZLS680MEFC8X11.5 | Rubycon | 0 | 1189-2559-ND | 0,46000 € | Parametric Equivalent |
| EEU-FR1A681 | Panasonic Industry | 495 | P14376-ND | 0,60000 € | Parametric Equivalent |











