
EKY-630ELL681MK40S | |
|---|---|
DigiKey Part Number | 565-EKY-630ELL681MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-630ELL681MK40S |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-630ELL681MK40S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.68 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Packaging Bulk | Impedance 21 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB800ELL681MK40S | Chemi-Con | 1.107 | 565-EKYB800ELL681MK40S-ND | 2,46000 € | Parametric Equivalent |
| EKZN800ELL681MK40S | Chemi-Con | 500 | 565-EKZN800ELL681MK40S-ND | 1,92000 € | Parametric Equivalent |
| UHE1J681MHD | Nichicon | 315 | 493-1650-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,42300 € | 14,23 € |
| 50 | 1,11980 € | 55,99 € |
| 100 | 1,02440 € | 102,44 € |
| 500 | 0,86018 € | 430,09 € |
| 1.000 | 0,80851 € | 808,51 € |
| 2.500 | 0,75339 € | 1.883,47 € |
| 5.000 | 0,71983 € | 3.599,15 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,60150 € |

