
EKY-250ELL472MMP1S | |
|---|---|
DigiKey Part Number | 565-EKY-250ELL472MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-250ELL472MMP1S |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-250ELL472MMP1S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 3.587 A @ 120 Hz |
Series | Ripple Current @ High Frequency 4.22 A @ 100 kHz |
Packaging Bulk | Impedance 14 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E472MHD | Nichicon | 8.474 | 493-1572-ND | 2,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,80100 € | 18,01 € |
| 50 | 1,43200 € | 71,60 € |
| 250 | 1,19100 € | 297,75 € |
| 500 | 1,11510 € | 557,55 € |
| 1.000 | 1,05209 € | 1.052,09 € |
| 2.500 | 0,98490 € | 2.462,25 € |
| 5.000 | 0,94398 € | 4.719,90 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,25490 € |

