Similar
Similar
Similar
Similar

EKY-250ELL470ME11D | |
|---|---|
DigiKey Part Number | 565-EKY-250ELL470ME11D-ND |
Manufacturer | |
Manufacturer Product Number | EKY-250ELL470ME11D |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-250ELL470ME11D Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Packaging Bulk | Impedance 580 mOhms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1E470S | Panasonic Industry | 0 | P13458-ND | 0,31000 € | Similar |
| EEU-FM1E470 | Panasonic Industry | 305 | P12923-ND | 0,32000 € | Similar |
| EEU-FM1E470B | Panasonic Industry | 6.183 | 10-EEU-FM1E470BCT-ND | 0,32000 € | Similar |
| EEU-FR1E470B | Panasonic Industry | 13.902 | P15360CT-ND | 0,33000 € | Similar |




