
EKY-160ELL102MK15S | |
|---|---|
DigiKey Part Number | 565-EKY-160ELL102MK15S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-160ELL102MK15S |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-160ELL102MK15S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Packaging Bulk | Impedance 49 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE160ELL102MJ20S | Chemi-Con | 1.230 | 565-1664-ND | 0,93000 € | Similar |
| EEU-FM1C102 | Panasonic Industry | 3.087 | P12366-ND | 0,91000 € | Similar |
| EEU-FR1C102 | Panasonic Industry | 273 | P14398-ND | 0,92000 € | Similar |
| EEU-FR1C102B | Panasonic Industry | 1.186 | P15331CT-ND | 0,93000 € | Similar |
| EEU-FR1C102LB | Panasonic Industry | 7.969 | P15332CT-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65400 € | 6,54 € |
| 50 | 0,49900 € | 24,95 € |
| 100 | 0,45010 € | 45,01 € |
| 500 | 0,36582 € | 182,91 € |
| 1.000 | 0,33924 € | 339,24 € |
| 3.000 | 0,30602 € | 918,06 € |
| 5.000 | 0,29360 € | 1.468,00 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |

