Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKY-100ELL101ME11D | |
|---|---|
DigiKey Part Number | 565-EKY-100ELL101ME11D-ND |
Manufacturer | |
Manufacturer Product Number | EKY-100ELL101ME11D |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Packaging Bulk | Impedance 580 mOhms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1A101 | Panasonic Industry | 8.457 | P12919-ND | 0,32000 € | Similar |
| EEU-FR1A101B | Panasonic Industry | 14.639 | P15316CT-ND | 0,33000 € | Similar |
| 107KBM010M | CORNELL DUBILIER KNOWLES | 19.914 | 107KBM010M-ND | 0,26000 € | Parametric Equivalent |
| 10YXJ100M5X11 | Rubycon | 0 | 10YXJ100M5X11-ND | 0,22000 € | Parametric Equivalent |
| 16YXJ100M5X11 | Rubycon | 512 | 1189-2195-ND | 0,26000 € | Parametric Equivalent |











