
EKXN351ELL820MK30S | |
|---|---|
DigiKey Part Number | 565-EKXN351ELL820MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN351ELL820MK30S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
EDA/CAD Models | EKXN351ELL820MK30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,00200 € | 20,02 € |
| 50 | 1,59900 € | 79,95 € |
| 100 | 1,47160 € | 147,16 € |
| 500 | 1,25276 € | 626,38 € |
| 1.000 | 1,18392 € | 1.183,92 € |
| 3.000 | 1,09794 € | 3.293,82 € |
| 5.000 | 1,06582 € | 5.329,10 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,59370 € |

