
EKXL401ELL390MJ35S | |
|---|---|
DigiKey Part Number | 565-EKXL401ELL390MJ35S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL401ELL390MJ35S |
Description | CAP ALUM 39UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL401ELL390MJ35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 975 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,16100 € | 11,61 € |
| 50 | 0,90660 € | 45,33 € |
| 100 | 0,82620 € | 82,62 € |
| 500 | 0,68794 € | 343,97 € |
| 1.000 | 0,64444 € | 644,44 € |
| 3.000 | 0,59007 € | 1.770,21 € |
| 5.000 | 0,56975 € | 2.848,75 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,14170 € |

