100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXL401ELL101MK50S

DigiKey Part Number
565-EKXL401ELL101MK50S-ND
Manufacturer
Manufacturer Product Number
EKXL401ELL101MK50S
Description
CAP ALUM 100UF 20% 400V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXL401ELL101MK50S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
760 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.71 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 826
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,27000 €3,27 €
102,21100 €22,11 €
501,77280 €88,64 €
1001,63440 €163,44 €
5001,39674 €698,37 €
1.0001,32199 €1.321,99 €
2.5001,24228 €3.105,70 €
5.0001,19376 €5.968,80 €
Manufacturers Standard Package
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,95670 €