
EKXJ451ELL680MU40S | |
|---|---|
DigiKey Part Number | 565-4856-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ451ELL680MU40S |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.571" Dia (14.50mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,59100 € | 25,91 € |
| 50 | 2,09060 € | 104,53 € |
| 100 | 1,93280 € | 193,28 € |
| 500 | 1,66184 € | 830,92 € |
| 1.000 | 1,57662 € | 1.576,62 € |
| 2.500 | 1,48576 € | 3.714,40 € |
| 5.000 | 1,43045 € | 7.152,25 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,59800 € |

