
EKXJ421ELL560MK40S | |
|---|---|
DigiKey Part Number | 565-EKXJ421ELL560MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ421ELL560MK40S |
Description | CAP ALUM 56UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ421ELL560MK40S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.425 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,66000 € | 16,60 € |
| 50 | 1,31520 € | 65,76 € |
| 100 | 1,20630 € | 120,63 € |
| 500 | 1,01932 € | 509,66 € |
| 1.000 | 0,96048 € | 960,48 € |
| 2.500 | 0,89772 € | 2.244,30 € |
| 5.000 | 0,85951 € | 4.297,55 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 3,01290 € |

