EKXJ421ELL470MM20S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 3
Unit Price: 2,63000 €
Datasheet
47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ421ELL470MM20S

DigiKey Part Number
565-EKXJ421ELL470MM20S-ND
Manufacturer
Manufacturer Product Number
EKXJ421ELL470MM20S
Description
CAP ALUM 47UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ421ELL470MM20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
420 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCYW6470MHD3Nichicon3493-6865-ND2,63000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,21000 €2,21 €
101,46400 €14,64 €
501,15400 €57,70 €
1001,05610 €105,61 €
5000,88782 €443,91 €
1.0000,83487 €834,87 €
2.5000,77840 €1.946,00 €
5.0000,74402 €3.720,10 €
Manufacturers Standard Package
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,67410 €