
EKXJ401EBC820MM25S | |
|---|---|
DigiKey Part Number | 565-EKXJ401EBC820MM25SCT-ND - Cut Tape (CT) 565-EKXJ401EBC820MM25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKXJ401EBC820MM25S |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G820MHD3 | Nichicon | 142 | 493-16727-ND | 3,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,06200 € | 20,62 € |
| 50 | 1,64820 € | 82,41 € |
| 100 | 1,51780 € | 151,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,40930 € | 281,86 € |
| 400 | 1,31918 € | 527,67 € |
| 600 | 1,27368 € | 764,21 € |
| 1.000 | 1,22300 € | 1.223,00 € |
| 1.400 | 1,19321 € | 1.670,49 € |
| 2.000 | 1,16443 € | 2.328,86 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,70260 € |

