
EKWB421ELL220MJ20S | |
|---|---|
DigiKey Part Number | 565-EKWB421ELL220MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB421ELL220MJ20S |
Description | CAP ALUM 22UF 20% 420V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB421ELL220MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 235 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 423 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92600 € | 9,26 € |
| 50 | 0,71620 € | 35,81 € |
| 100 | 0,65000 € | 65,00 € |
| 500 | 0,53614 € | 268,07 € |
| 2.000 | 0,47049 € | 940,98 € |
| 4.000 | 0,44575 € | 1.783,00 € |
| 6.000 | 0,43327 € | 2.599,62 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,73030 € |

