
EKHV351VSN391MR25S | |
|---|---|
DigiKey Part Number | 565-EKHV351VSN391MR25S-ND |
Manufacturer | |
Manufacturer Product Number | EKHV351VSN391MR25S |
Description | CAP ALUM 390UF 20% 350V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHV351VSN391MR25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.14 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.8034 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,95000 € | 11,95 € |
| 10 | 8,70700 € | 87,07 € |
| 50 | 7,37080 € | 368,54 € |
| 200 | 6,60145 € | 1.320,29 € |
| 600 | 6,16555 € | 3.699,33 € |
| 1.000 | 6,00275 € | 6.002,75 € |
| Unit Price without VAT: | 11,95000 € |
|---|---|
| Unit Price with VAT: | 14,45950 € |

