
EKRB421VSN131MR41M | |
|---|---|
DigiKey Part Number | 565-EKRB421VSN131MR41M-ND |
Manufacturer | |
Manufacturer Product Number | EKRB421VSN131MR41M |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 130 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKRB421VSN131MR41M Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6203 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.91 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.713" (43.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 € | 13,50 € |
| 10 | 9,90600 € | 99,06 € |
| 50 | 8,42600 € | 421,30 € |
| 200 | 7,57420 € | 1.514,84 € |
| 600 | 7,09170 € | 4.255,02 € |
| 1.000 | 6,94497 € | 6.944,97 € |
| Unit Price without VAT: | 13,50000 € |
|---|---|
| Unit Price with VAT: | 16,33500 € |

