EKMS251VSN391MQ25S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 3,63190 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,26390 €
Datasheet
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMS251VSN391MQ25S

DigiKey Part Number
565-EKMS251VSN391MQ25S-ND
Manufacturer
Manufacturer Product Number
EKMS251VSN391MQ25S
Description
CAP ALUM 390UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMS251VSN391MQ25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.1 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.000" Dia (25.40mm)
Tolerance
±20%
Height - Seated (Max)
1.083" (27.50mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXS251VSN391MQ25SChemi-Con0ELXS251VSN391MQ25S-ND3,63190 €Direct
250MXG390MEFCSN25X25Rubycon0250MXG390MEFCSN25X25-ND2,26390 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,21000 €7,21 €
105,10100 €51,01 €
504,23020 €211,51 €
2003,72790 €745,58 €
6003,44327 €2.065,96 €
1.0003,33692 €3.336,92 €
2.6003,19272 €8.301,07 €
Manufacturers Standard Package
Unit Price without VAT:7,21000 €
Unit Price with VAT:8,72410 €