
EKMQ160ELL222MJ20S | |
|---|---|
DigiKey Part Number | 565-EKMQ160ELL222MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ160ELL222MJ20S |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ160ELL222MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 766.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ160ETD222MJ20S | Chemi-Con | 438 | 565-EKMQ160ETD222MJ20S-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,89000 € | 8,90 € |
| 50 | 0,68760 € | 34,38 € |
| 100 | 0,62370 € | 62,37 € |
| 500 | 0,51352 € | 256,76 € |
| 2.000 | 0,45005 € | 900,10 € |
| 4.000 | 0,42612 € | 1.704,48 € |
| 6.000 | 0,41406 € | 2.484,36 € |
| 10.000 | 0,40061 € | 4.006,10 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |

