
EKMQ101ETD221MK20S | |
|---|---|
DigiKey Part Number | 565-EKMQ101ETD221MK20SCT-ND - Cut Tape (CT) 565-EKMQ101ETD221MK20STB-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ101ETD221MK20S |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Cut Tape (CT) Bulk | Ripple Current @ High Frequency 585 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,24300 € | 12,43 € |
| 50 | 0,97340 € | 48,67 € |
| 100 | 0,88830 € | 88,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74176 € | 370,88 € |
| 1.000 | 0,69565 € | 695,65 € |
| 1.500 | 0,67239 € | 1.008,59 € |
| 2.500 | 0,64646 € | 1.616,15 € |
| 3.500 | 0,63122 € | 2.209,27 € |
| 5.000 | 0,61650 € | 3.082,50 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,28690 € |

