390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM451VSN391MR60S

DigiKey Part Number
565-EKMM451VSN391MR60S-ND
Manufacturer
Manufacturer Product Number
EKMM451VSN391MR60S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMM451VSN391MR60S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.51 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.1593 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.441" (62.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,37000 €15,37 €
1011,36300 €113,63 €
509,71480 €485,74 €
2008,76625 €1.753,25 €
6008,22885 €4.937,31 €
1.0008,13864 €8.138,64 €
Manufacturers Standard Package
Unit Price without VAT:15,37000 €
Unit Price with VAT:18,59770 €