EKMM451VNN471MA50W is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 597
Unit Price: 18,24000 €
Datasheet

Direct


Chemi-Con
In Stock: 2.116
Unit Price: 15,98000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 12,16885 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 24,72000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 8,50000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 400
Unit Price: 21,32000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 12,93070 €

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 5,91000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 400
Unit Price: 17,82000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 233
Unit Price: 28,70000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 11,78695 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 9
Unit Price: 17,45000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 10,09000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 6,15520 €
Datasheet
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 705mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM451VNN471MA50W

DigiKey Part Number
EKMM451VNN471MA50W-ND
Manufacturer
Manufacturer Product Number
EKMM451VNN471MA50W
Description
CAP ALUM 470UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 705mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.85 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.6455 A @ 50 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
705mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMS451VSN471MA40SChemi-Con597565-3475-ND18,24000 €Direct
ELXS451VSN471MA40SChemi-Con2.116565-ELXS451VSN471MA40S-ND15,98000 €Direct
ELHS4H1VSN471MA50SChemi-Con0ELHS4H1VSN471MA50S-ND12,16885 €Upgrade
ELHS501VSN471MA50SChemi-Con0565-5114-ND24,72000 €Upgrade
ETXH451VSN471MA50SChemi-Con0565-4460-ND8,50000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,01415 €602,83 €
Manufacturers Standard Package
Unit Price without VAT:3,01415 €
Unit Price with VAT:3,64712 €