
EKMG630ELL331MJ20S | |
|---|---|
DigiKey Part Number | 565-1353-ND |
Manufacturer | |
Manufacturer Product Number | EKMG630ELL331MJ20S |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG630ELL331MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 765 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY630ELL331ML20S | Chemi-Con | 397 | 565-1865-ND | 1,65000 € | Similar |
| ELXZ630ELL331MJ30S | Chemi-Con | 284 | 565-2042-ND | 1,22000 € | Similar |
| ELXZ630ELL331MK20S | Chemi-Con | 1.179 | 565-2043-ND | 1,27000 € | Similar |
| EKMQ630ELL331MJ20S | Chemi-Con | 2.451 | 565-EKMQ630ELL331MJ20S-ND | 1,15000 € | Parametric Equivalent |
| UVZ1J331MPD | Nichicon | 2.064 | 493-1357-ND | 0,80000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41700 € | 4,17 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

