EKMG351ELL3R3MJC5S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 969
Unit Price: 1,12000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 2.290
Unit Price: 0,62000 €
Datasheet

Direct


Nichicon
In Stock: 976
Unit Price: 0,44000 €
Datasheet

Upgrade


Nichicon
In Stock: 19.272
Unit Price: 0,53000 €
Datasheet

Similar


Nichicon
In Stock: 492
Unit Price: 0,65000 €
Datasheet

Similar


Nichicon
In Stock: 3.991
Unit Price: 0,53000 €
Datasheet
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG351ELL3R3MJC5S

DigiKey Part Number
565-1402-ND
Manufacturer
Manufacturer Product Number
EKMG351ELL3R3MJC5S
Description
CAP ALUM 3.3UF 20% 350V RADIAL
Customer Reference
Detailed Description
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes