
EKLA181LIN202KA51M | |
|---|---|
DigiKey Part Number | 565-EKLA181LIN202KA51M-ND |
Manufacturer | |
Manufacturer Product Number | EKLA181LIN202KA51M |
Description | CAP ALUM 2000UF 10% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.51 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.265 A @ 50 kHz |
Part Status Active | Lead Spacing 0.559" (14.20mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±10% | Height - Seated (Max) 2.106" (53.50mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,03000 € | 18,03 € |
| 10 | 13,46300 € | 134,63 € |
| 50 | 11,58140 € | 579,07 € |
| 200 | 10,49835 € | 2.099,67 € |
| 600 | 9,89072 € | 5.934,43 € |
| Unit Price without VAT: | 18,03000 € |
|---|---|
| Unit Price with VAT: | 21,81630 € |

