Parametric Equivalent

EKHU451VSN1C2MR80S | |
|---|---|
DigiKey Part Number | 565-EKHU451VSN1C2MR80S-ND |
Manufacturer | |
Manufacturer Product Number | EKHU451VSN1C2MR80S |
Description | CAP ALUM 1.23 MF 20% 450V TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.23 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.4954 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.248" (82.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHU451VSN1C2MR80S | Chemi-Con | 0 | 565-ELHU451VSN1C2MR80S-ND | 179,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,10000 € | 40,10 € |
| 10 | 31,32300 € | 313,23 € |
| 50 | 27,71940 € | 1.385,97 € |
| 200 | 25,71585 € | 5.143,17 € |
| Unit Price without VAT: | 40,10000 € |
|---|---|
| Unit Price with VAT: | 48,52100 € |


