
EKHJ421VSN251MR35M | |
|---|---|
DigiKey Part Number | 565-EKHJ421VSN251MR35M-ND |
Manufacturer | |
Manufacturer Product Number | EKHJ421VSN251MR35M |
Description | CAP ALUM 250UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 250 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHJ421VSN251MR35M Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.0952 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,39000 € | 10,39 € |
| 10 | 7,50700 € | 75,07 € |
| 50 | 6,31920 € | 315,96 € |
| 200 | 5,63510 € | 1.127,02 € |
| 600 | 5,24748 € | 3.148,49 € |
| 1.000 | 5,10271 € | 5.102,71 € |
| Unit Price without VAT: | 10,39000 € |
|---|---|
| Unit Price with VAT: | 12,57190 € |

