
EKHE401ELL101MLN3S | |
|---|---|
DigiKey Part Number | 565-EKHE401ELL101MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE401ELL101MLN3S |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE401ELL101MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.08 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,52400 € | 25,24 € |
| 50 | 2,03480 € | 101,74 € |
| 100 | 1,88040 € | 188,04 € |
| 500 | 1,61508 € | 807,54 € |
| 1.000 | 1,53169 € | 1.531,69 € |
| 2.500 | 1,44275 € | 3.606,88 € |
| 5.000 | 1,38861 € | 6.943,05 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,48910 € |

